The DX1092/D3 is a dual LED emitter from Bulgin with a luminous intensity of 5mcd and a forward current of 30mA. It is available in a RoHS compliant package and is suitable for panel mounting. The device operates within a temperature range of -40 to 85°C and is compliant with RoHS regulations.
Bulgin DX1092/D3 technical specifications.
| Color | Green, Orange |
| Forward Current | 30mA |
| Illumination Color | Green, Orange |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1092/D3 to view detailed technical specifications.
No datasheet is available for this part.