
This green LED has a luminous intensity of 20mcd and operates at a voltage of 2V. It features a round, flat lens style and is rated for use in IP66 environments. The LED is packaged in a RoHS compliant package and is available in quantities of 50. It is not Reach SVHC compliant.
Sign in to ask questions about the Bulgin DX1093/GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin DX1093/GN technical specifications.
| Color | Green |
| Current | 25mA |
| Current Rating | 30mA |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 9mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 20mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 2V |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin DX1093/GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
