
2-position female receptacle circular connector with nickel-plated brass contacts. Features a straight, free-hanging, cable mount orientation and screw termination. Rated for 18A and 600V, with a maximum operating temperature of 55°C. Constructed with a PET/Polyester body and plastic shell, offering IP68, waterproof, and dust-tight ratings. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin EXP-0911/02/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PET, Polyester |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 18A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXP |
| Shell Material | Plastic |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0911/02/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
