
10-position male inline plug connector with straight orientation and screw termination. Features brass contacts with nickel plating, a 10A current rating, and a 250V voltage rating. Constructed with PET and polyester body material, offering IP68, waterproof, and dust-tight ratings. Operates within a temperature range of -20°C to 55°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Bulgin EXP-0911/10/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin EXP-0911/10/P technical specifications.
| Body Material | PET, Polyester |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXPlora |
| Shell Material | Plastic |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0911/10/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
