
3-position male circular connector with straight orientation and screw termination. Features brass contacts with nickel plating, offering a 600V voltage rating and 18A current rating. Constructed with a polyester body and shell, it is IP68 rated for waterproof and dust-tight performance. Suitable for panel, bulkhead, front, or rear side nut mounting, operating between -20°C and 55°C. RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin EXP-0931/03/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PET, Polyester |
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXPlora |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0931/03/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.