3-position, straight, female receptacle circular connector with nickel-plated brass contacts. Features a 600V voltage rating and 18A current rating. Constructed with a polyester body and shell, offering IP68, waterproof, and dust-tight protection. Suitable for panel, bulkhead mounting with front or rear side nut attachment. Operates within a -20°C to 55°C temperature range and is RoHS compliant.
Bulgin EXP-0931/03/S technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EXP |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin EXP-0931/03/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.