This 7-pin circular cable mount connector features a straight body orientation and a screw termination method. It has a maximum operating temperature range of -20 to 55°C and a maximum voltage rating of 430VDC or 430VAC. The connector is designed for use with a maximum current rating of 16A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 430VDC|430VAC |
| Max Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |