
Illuminated pushbutton switch featuring a momentary-tactile, SPST function. Rated for 0.05A at 24VDC, this panel-mount component offers a gold-plated contact for reliable performance. It boasts a white LED illumination and a flush, round stainless steel actuator. With an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, it is IP66 rated for water and dust resistance.
Bulgin MPI001/TERM/WH technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/TERM/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
