
3-position, male mains power connector with a 10A current rating and 250VAC voltage rating. Features nickel contact plating, solder termination, and a straight orientation. Designed for panel mounting with flanges, this black module offers a fuse and operates within a temperature range of -40°C to 70°C. It is UL94 V-0 flammability rated and RoHS compliant.
Bulgin PF0001/28 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0001/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
