
The Bulgin PF0002/63 is a 3-position male circular connector with a module package and panel mount flanges. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. Available in bulk packaging, this connector features a quick connect termination.
Sign in to ask questions about the Bulgin PF0002/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PF0002/63 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0002/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
