
Straight male IEC connector with 3 positions and 3 contacts, featuring solder termination and a 10A current rating at 250V AC. This snap-in panel mount connector offers a wide operating temperature range from -40°C to 70°C and is UL94 V-0 flammability rated. Approvals include UL, CSA, VDE, and ENEC, with tin contact plating and RoHS compliance.
Bulgin PF0011/10/63 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Faston |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0011/10/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
