
Mains power connector, 10A, 250VAC, male, featuring a straight orientation and solder terminal. This UL94 V-0 rated connector is constructed with a black Nylon/Polyamide body, offering a 10A fuse and tin contact plating. Designed for panel or snap-in mounting, it operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Bulgin PF0033/15/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PF0033/15/63 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Current | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0033/15/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
