Bulgin PX0407 technical specifications.
| Package Height (mm) | 91.5 |
| Package Diameter (mm) | 19 |
| Type | Wireless |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Maximum VSWR | 2 |
| Impedance | 50Ohm |
| Cage Code | U0928 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PX0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.