Bulgin PX0410/02P/3035 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/02P/3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.