
The Buccaneer 400 is a 2-position cable mount connector with a current rating of 8A and a voltage rating of 250V. It features a gold-plated contact and a plastic shell. The connector is rated to IP68 and is compliant with RoHS regulations. It is available in a package quantity of 25 and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Bulgin PX0410/02P/3540 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.