2-position, male, straight mains power connector featuring crimp and solder cup termination. This circular, unshielded plug offers an 8A current rating and a 250VAC/DC voltage rating. Constructed with a black nylon/polyamide housing and gold-plated copper alloy contacts, it operates within a -40°C to 80°C temperature range. Rated IP68 for waterproof and dust-tight performance, this RoHS compliant component is designed for free-hanging, cable mounting.
Bulgin PX0410/02P/5560 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/02P/5560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
