
The Buccaneer 400 Female 3-Position Cable Mount Connector has a current rating of 8A and a maximum operating temperature of 80°C. It is rated for a maximum voltage of 250V and is RoHS compliant. The connector is made of plastic with a copper alloy contact and gold plating, and is available in a package quantity of 25. It has an IP68 rating and is suitable for use in a variety of applications.
Sign in to ask questions about the Bulgin PX0410/03S/5055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0410/03S/5055 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/03S/5055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
