
The Bulgin Buccaneer 400 6-contact cable mount connector features a copper alloy contact material with gold plating, supporting up to 5A current and operating within a -40°C to 80°C temperature range. It has a maximum voltage rating of 125.125kV and is rated IP68. The connector is RoHS compliant and available in a package quantity of 25. It is designed for crimp termination and has a straight orientation.
Bulgin PX0410/06S/5055 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.