
The Bulgin Buccaneer 400 is a 6-position free hanging circular connector with a nylon shell and unshielded design. It features a crimp and solder cup contact type and a circular contact shape. The connector is rated for operation between -40°C and 80°C and is compliant with RoHS regulations. It has an IP68 rating for waterproof and dust tight performance. The Bulgin Buccaneer 400 is available in bulk packaging.
Sign in to ask questions about the Bulgin PX0410/06S/6065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0410/06S/6065 technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/06S/6065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.