
The Bulgin Buccaneer 400 is a cable mount connector with 12 positions, rated for 50V and 1A. It has a maximum operating temperature range of -40°C to 80°C and is compliant with IP68 ratings. The connector features a copper alloy contact material with gold plating and a plastic shell. It is available in a package quantity of 25 and is RoHS compliant.
Bulgin PX0410/12S/6570 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0410/12S/6570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.