Sealed circular connector with 10 male pin contacts, featuring a straight, panel mount orientation. Constructed with a black nylon/polyamide body and shell, it offers IP68, waterproof, and dust-tight ratings. Contact material is gold-plated copper alloy with crimp and solder cup termination, rated for 1A current and 50V DC voltage. Approvals include UL, CSA, and VDE, with an operating temperature range of -40°C to 80°C.
Bulgin PX0412/10P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Housing Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0412/10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.