2-position, male circular connector with straight orientation and solder termination. Features gold-plated copper alloy contacts, a 8A current rating, and 250V AC voltage rating. Constructed with a black nylon/polyamide body and shell, this sealed connector offers IP68, waterproof, water-resistant, and dust-tight ratings. Approved by UL, CSA, and VDE, it operates within a -40°C to 80°C temperature range and is RoHS compliant. Mountable through-hole, panel, or bulkhead with a front-side nut.
Checking distributor stock and pricing after the page loads.
Bulgin PX0413/02P/PC technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.