
Sealed circular connector featuring 12 female contacts with gold-plated copper alloy terminals. This straight, through-hole mount receptacle offers a 1A current rating and a 50V voltage rating, with a maximum operating temperature of 80°C. Constructed with Nylon/Polyamide body material and rated UL94 V-0 for flammability, it provides IP68, waterproof, and dust-tight sealing.
Sign in to ask questions about the Bulgin PX0413/12S/PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0413/12S/PC technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 400 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0413/12S/PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
