Sealed RF SMB connector, female gender, panel mount with straight orientation. Features gold-plated brass body and copper contacts, offering 50 Ohm impedance and a maximum frequency of 4GHz. Designed for coaxial cable termination with a crimp connection, operating between -20°C and 80°C. This RoHS compliant component is UL approved and rated IP68.
Bulgin PX0414/0M50 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Black |
| Connector Type A | SMB, Male Pin, Plug |
| Connector Type B | Cable, Free Ends |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Impedance | 50R |
| Lead Length | 500mm |
| Length | 500mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0414/0M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
