
Sealed, straight, panel-mount coaxial cable assembly featuring SMB connectors. This 1-meter assembly utilizes brass body material with gold plating, and copper contacts with gold plating, offering 50 Ohm impedance and a maximum frequency of 4GHz. Designed for shielded applications, it operates within a temperature range of -20°C to 80°C.
Sign in to ask questions about the Bulgin PX0414/1M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0414/1M00 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Black |
| Connector Type A | SMB, Male Pin |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Gender | Female |
| Impedance | 50R |
| Length | 1m |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0414/1M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.