
Coaxial cable assembly featuring an SMB male plug connector on one end and a cable termination on the other. This straight, shielded assembly utilizes RG174 coaxial cable with a 50 Ohm impedance, extending 1 meter (3.28 feet). Constructed with brass body and contact materials, both plated in gold, it offers a maximum operating frequency of 4GHz and operates within a temperature range of -20°C to 80°C. The assembly is UL approved, RoHS compliant, and rated IP68 for sealing.
Sign in to ask questions about the Bulgin PX0416/1M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0416/1M00 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Impedance | 50R |
| Lead Length | 1m |
| Length | 3.28foot |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0416/1M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
