
Sealed, straight SMB plug for coaxial cable termination. Features gold-plated brass contacts and body, a male pin contact type, and 50-ohm impedance. Rated IP68 for environmental protection, this connector supports up to 4GHz with a maximum operating temperature of 80°C. It is RoHS compliant and designed for RG-174 cable, with a 3-meter lead.
Sign in to ask questions about the Bulgin PX0416/3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0416/3M00 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Impedance | 50R |
| Lead Length | 3m |
| Length | 118inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0416/3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
