
Sealed, straight SMB plug connector for coaxial cable termination. Features gold-plated brass contacts and a brass body with gold plating, offering 50-ohm impedance and a maximum frequency of 4GHz. Designed for cable mounting with a 5-meter lead length, this male connector is rated IP68 for environmental protection. Operates within a temperature range of -20°C to 80°C and is RoHS compliant.
Bulgin PX0416/5M00 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Cable, Free Ends |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Impedance | 50R |
| Lead Length | 5m |
| Length | 16.4foot |
| Max Frequency | 4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0416/5M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
