
Shielded 4-position, 4-pole female cable assembly featuring a 121mm length and 28AWG round wire. This general-purpose assembly utilizes copper alloy contacts with gold and nickel plating, rated for 1A current and 30V AC working voltage. Designed for panel mounting with a UL94 V-0 flammability rating, it offers 1000 mating cycles and operates between 0°C and 70°C.
Sign in to ask questions about the Bulgin PX0419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0419 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 121mm |
| Mating Cycles | 1000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.