
3-meter shielded USB 2.0 cable assembly featuring male USB Type A to male USB Type B connectors. This black PVC jacketed cable supports a 1A current rating and operates within a -20°C to 70°C temperature range. Rated IP68, it also boasts a 42V DC voltage rating and UL94 V-0 flammability.
Sign in to ask questions about the Bulgin PX0441/3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0441/3M00 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 3m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0441/3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
