
2m USB 2.0 cable assembly, male-to-male, featuring shielded, black PVC jacket construction. Rated IP68 for dust and water ingress protection, this assembly supports a 1A current rating and a maximum DC voltage of 42V. Operating temperature range is -20°C to 70°C, with a flammability rating of UL94 V-0.
Sign in to ask questions about the Bulgin PX0442/2M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0442/2M00 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 2m |
| Length | 2m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0442/2M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
