
The Bulgin Buccaneer USB cable assembly is a shielded, male-to-male cable with a PVC jacket and gold-plated contacts. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The cable is rated for a maximum current of 1A and a maximum voltage rating of 4.23kV DC. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Bulgin PX0442/4M50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0442/4M50 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Current Rating | 1A |
| Data Rate | 400Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 4.5m |
| Length | 4m |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0442/4M50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
