
The Bulgin Buccaneer USB Crimp Connector is a shielded, IP68-rated connector suitable for USB 2.0 applications. It features a maximum current rating of 1A and a maximum voltage rating of 42V. The connector is available in a tray packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Bulgin PX0446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0446 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Crimp |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 4.23kV |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Tray |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Type | Round, Data, USB |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
