
USB Type B female cable assembly, 0.107m length, featuring 5 positions and 5 contacts. Constructed with a black PVC jacket and black housing, it utilizes copper alloy contacts with gold plating for reliable data transfer. Rated for 1A current and 42V DC, this straight-oriented, unshielded assembly offers IP68, waterproof, and dust-tight protection. Mounting options include panel, bulkhead, front side nut, and through hole.
Sign in to ask questions about the Bulgin PX0447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0447 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Housing Color | Black |
| Material | PVC |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
