
This 5-position, 6-contact USB 2.0 receptacle offers a straight, unshielded configuration for telecom and datacom applications. Featuring gold-plated copper alloy contacts, it supports a 1A current rating and 42V voltage rating, operating within a 0°C to 70°C temperature range. Designed for panel, bulkhead, front side nut, and through-hole mounting, this black connector boasts IP68, waterproof, and dust-tight ratings, with solder termination. It is RoHS compliant and manufactured with UL94 V-0 flammability.
Sign in to ask questions about the Bulgin PX0458 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0458 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 42V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0458 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
