This 8-position circular connector is designed for general-purpose applications and features a nylon shell with a brass contact material. The connector is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a bulk packaging quantity of 50 units and can be mounted through a hole, panel, or flanges. The connector is unshielded and has a solder termination.
Sign in to ask questions about the Bulgin PX0552/PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0552/PC technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Flammability Rating | UL94 HB |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GENERAL PURPOSE |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0552/PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.