
Mains power connector, male, straight orientation, featuring 3 positions and 3 contacts. Rated for 250VAC and 10A current, with a maximum current rating of 15A. Constructed with brass contacts plated in tin and nickel, housed in a black UL94 V-0 flammability rated enclosure. Panel mountable with snap-in design and quick connect termination. Operating temperature range from -40°C to 70°C.
Bulgin PX0575/10/63 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current | 15A |
| Current Rating | 10A |
| Depth | 32.4mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0575/10/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.