
Mains power connector featuring a straight, male, 3-position configuration with solder termination. Rated for 250VAC and 15A maximum current, with a standard current rating of 10A. Constructed with tin-plated contacts and a black, UL94 V-0 flammability rated housing, this connector operates between -40°C and 70°C. Designed for panel mounting with a snap-in mechanism.
Bulgin PX0575/15/63 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0575/15/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.