Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Gender | Male |
| Mount | Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |