
This 3-position circular connector features a nickel-plated contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -40°C and is rated for 15A. The connector is RoHS compliant and has a packaging quantity of 100 pieces in bulk packaging. It is suitable for use in applications where a high current rating and reliable connection are required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |