The PX0579/48 is a 3-position power connector with a current rating of 10A and a voltage rating of 250V AC. It features nickel plating and is designed for panel mount applications. The connector operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is available in bulk packaging with 100 units per package.
Bulgin PX0579/48 technical specifications.
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0579/48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.