
Mains power connector featuring a male, right-angle configuration with three pins for solder termination. Rated for 250V AC/DC and 10A/15A current, this black, UL94 V-0 flammability rated component offers a wide operating temperature range of -40°C to 70°C. Designed for panel mounting with through-hole and flange options, it boasts tin contact plating and is RoHS compliant.
Sign in to ask questions about the Bulgin PX0580/PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0580/PC technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0580/PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
