
Mains power connector featuring a male, right-angle configuration with solder termination. This 3-position connector supports 10A (UL, CSA) and 15A current ratings at 250VAC. Constructed with brass contacts and nickel plating, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 70°C. Mounting options include through-hole, panel, and PCB with flanges.
Sign in to ask questions about the Bulgin PX0580/PC/12132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0580/PC/12132 technical specifications.
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 10A |
| Depth | 30.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Length | 49.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0580/PC/12132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.