Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug,
Bulgin PX0580/PC/7LC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bulgin PX0580/PC/7LC to view detailed technical specifications.
No datasheet is available for this part.