
Mains power connector featuring a 3-position, right-angle socket design for cable mounting. Rated for 10A and 250VAC, it utilizes brass contacts and screw terminals for secure connections. Constructed with UL94 V-0 flammability rating and operating within a -40°C to 70°C temperature range, this RoHS compliant component offers a robust solution for power applications.
Bulgin PX0587/SE technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Type | Socket |
| Current Rating | 10A |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0587/SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.