Right-angle mains power connector featuring a 3-position, 1-port design with screw terminal termination. This female receptacle offers a 10A current rating and a 250VAC voltage rating, suitable for demanding applications. Constructed with brass contacts and a black UL94 V-0 flammability rated housing, it operates across a wide temperature range from -40°C to 70°C. The free-hanging, cable mount connector is RoHS compliant.
Sign in to ask questions about the Bulgin PX0588 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0588 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 10A |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Length | 39.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0588 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
