Sign in to ask questions about the Bulgin PX0594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0594 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PX |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.