
3-position, female mains power connector featuring screw terminal termination for secure connections. This straight, free-hanging receptacle offers a 250VAC voltage rating and a maximum current rating of 16A, with a 20A current capacity. Constructed with brass contacts and a black UL94 V-0 flammability rated housing, it operates within a temperature range of -40°C to 70°C. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Bulgin PX0599 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0599 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0599 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
