6-position, 6-contact circular connector with a straight, solder termination. This receptacle features a female socket contact type made from copper alloy with gold and nickel plating, offering a 5A current rating and a 250V voltage rating. Constructed with a nylon body and shell, it operates within a -20°C to 70°C temperature range and boasts IP68, waterproof, and dust-tight ratings. Mounting options include through-hole, panel, bulkhead, and front-side nut for PCB applications.
Sign in to ask questions about the Bulgin PX0707/S/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0707/S/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0707/S/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.