The PX0707/S/12 is a 12-contact socket (female) circular power connector designed for rear panel mounting with PCB (THT) termination. Part of the Standard Buccaneer series, it is water and dustproof to IP68 and IP69K standards when mated. It features a polyamide body with gold-plated contacts and a screw-thread coupling mechanism. It is rated for 5A and 50V, suitable for rugged industrial applications requiring environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0707/S/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Contacts | 12contacts |
| Current Max | 5A |
| Voltage Max | 50V |
| IP Rating | IP68, IP69K |
| Contact Type | Socket (Female) |
| Termination Type | PCB / THT |
| Body Material | Polyamide (PA) |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Flammability Rating | UL94V-0 |
| Coupling Type | Screw |
| Diameter Over Coupling Ring | 38.1mm |
| Approvals | UL, CSA, VDE |
| Flammability | UL94V-0 |
| Environmental | IP68, IP69K |
Download the complete datasheet for Bulgin PX0707/S/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.